0430310002-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Yx-D
Molex Jumpers
ML-XT Extraction Video

0430310002-05-Y2-D

DigiKey Part Number
0430310002-05-Y2-D-ND
Manufacturer
Manufacturer Product Number
0430310002-05-Y2-D
Description
5" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.1.18100Fr.11.81
30Fr.1.04567Fr.31.37
50Fr.0.99120Fr.49.56
100Fr.0.92500Fr.92.50
250Fr.0.84920Fr.212.30
500Fr.0.79972Fr.399.86
1,000Fr.0.75610Fr.756.10
2,500Fr.0.70633Fr.1,765.83
5,000Fr.0.67389Fr.3,369.45
Manufacturers Standard Package
Unit Price without VAT:Fr.1.18100
Unit Price with VAT:Fr.1.27666
Alternate Color
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: Fr.1.18100
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: Fr.1.18100
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: Fr.1.18100
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: Fr.1.18100
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: Fr.1.18100
Alternate Length
2" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: Fr.1.13700
3" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: Fr.1.15100
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: Fr.1.16600
6" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: Fr.1.19500
8" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: Fr.1.22400