UFG1A102MHM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 432
Unit Price: Fr.1.21000
Datasheet

Upgrade


Nichicon
In Stock: 961
Unit Price: Fr.1.34000
Datasheet

Upgrade


Nichicon
In Stock: 841
Unit Price: Fr.0.86000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Nichicon
In Stock: 792
Unit Price: Fr.1.12000
Datasheet

Upgrade


Nichicon
In Stock: 1,466
Unit Price: Fr.0.87000
Datasheet

Upgrade


Nichicon
In Stock: 1,257
Unit Price: Fr.1.12000
Datasheet

Upgrade


Nichicon
In Stock: 3,939
Unit Price: Fr.0.62000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.22235
Datasheet

Upgrade


Nichicon
In Stock: 47
Unit Price: Fr.0.68000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.93000
Datasheet

Upgrade


Nichicon
In Stock: 37,106
Unit Price: Fr.0.75000
Datasheet

Similar


Nichicon
In Stock: 451
Unit Price: Fr.0.38000
Datasheet

Similar


Nichicon
In Stock: 624
Unit Price: Fr.0.80000
Datasheet
UFG SERIES 12.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UFG SERIES 12.5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1A102MHM

DigiKey Part Number
493-15054-ND
Manufacturer
Manufacturer Product Number
UFG1A102MHM
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1A102MHM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
601 mA @ 120 Hz
Ripple Current @ High Frequency
691.15 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes