UUQ1A221MCL6GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,000
Unit Price: Fr.0.68000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: Fr.0.93000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: Fr.0.96000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.90000
Datasheet

Upgrade


Nichicon
In Stock: 19,040
Unit Price: Fr.0.53000
Datasheet

Upgrade


Nichicon
In Stock: 26,978
Unit Price: Fr.0.60000
Datasheet

Upgrade


Nichicon
In Stock: 748
Unit Price: Fr.0.80000
Datasheet

Upgrade


Nichicon
In Stock: 357
Unit Price: Fr.1.16000
Datasheet

Upgrade


Nichicon
In Stock: 2,272
Unit Price: Fr.0.49000
Datasheet

Upgrade


Nichicon
In Stock: 2,219
Unit Price: Fr.0.47000
Datasheet

Upgrade


Nichicon
In Stock: 154
Unit Price: Fr.0.44000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.42000
Datasheet

Upgrade


Nichicon
In Stock: 176,486
Unit Price: Fr.0.44000
Datasheet

Similar


Nichicon
In Stock: 2,945
Unit Price: Fr.0.87000
Datasheet
UUQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UUQ Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ1A221MCL6GS

DigiKey Part Number
UUQ1A221MCL6GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUQ1A221MCL6GS
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ1A221MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
315 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.25908Fr.259.08
Unit Price without VAT:Fr.0.25908
Unit Price with VAT:Fr.0.28007