10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-2AA100P

DigiKey Part Number
PCE3965TR-ND - Tape & Reel (TR)
PCE3965CT-ND - Cut Tape (CT)
PCE3965DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-2AA100P
Description
CAP ALUM 10UF 20% 100V SMD
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-2AA100P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
144.5 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HD2A100PPanasonic Industry4,309PCE4986CT-NDFr.0.74000Direct
EEE-TG2A100PPanasonic Industry2,802PCE4121CT-NDFr.0.92000Direct
EEE-FN2A100PPanasonic Industry1,10410-EEE-FN2A100PCT-NDFr.0.73000MFR Recommended
100SEV10M8X10.5Rubycon01189-100SEV10M8X10.5CT-NDFr.0.76000Direct
AHA106M2AF24T-FCornell Dubilier Knowles500338-AHA106M2AF24T-FCT-NDFr.1.20000Direct
In-Stock: 1,056
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.36100Fr.3.61
50Fr.0.27060Fr.13.53
100Fr.0.24200Fr.24.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.18886Fr.94.43
1,000Fr.0.17351Fr.173.51
1,500Fr.0.16577Fr.248.66
2,500Fr.0.15712Fr.392.80
3,500Fr.0.15204Fr.532.14
5,000Fr.0.14713Fr.735.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698