Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100SEV10M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-100SEV10M8X10.5TR-ND - Tape & Reel (TR) 1189-100SEV10M8X10.5CT-ND - Cut Tape (CT) 1189-100SEV10M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SEV10M8X10.5 |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SEV10M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 135 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX2A100MNL1GS | Nichicon | 8,617 | 493-6279-1-ND | Fr.0.44000 | Direct |
| AHA106M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA106M2AF24T-FCT-ND | Fr.1.20000 | Upgrade |
| EEE-TG2A100P | Panasonic Industry | 2,802 | PCE4121CT-ND | Fr.0.92000 | Upgrade |
| UUX2C100MNL1GS | Nichicon | 417 | 493-9973-1-ND | Fr.0.58000 | Upgrade |
| AVS106M2AF24T-F | Cornell Dubilier Knowles | 490 | 338-AVS106M2AF24T-FCT-ND | Fr.1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.47800 | Fr.4.78 |
| 50 | Fr.0.36120 | Fr.18.06 |
| 100 | Fr.0.32420 | Fr.32.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.26042 | Fr.130.21 |
| 1,000 | Fr.0.24031 | Fr.240.31 |
| 1,500 | Fr.0.23015 | Fr.345.22 |
| 2,500 | Fr.0.21883 | Fr.547.08 |
| 3,500 | Fr.0.21217 | Fr.742.60 |
| 5,000 | Fr.0.20575 | Fr.1,028.75 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |







