CL03A225KP3CRNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 11,902
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 273,104
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 38,292
Unit Price: Fr.0.13000
Datasheet
MFG_CL0XXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A225KP3CRNC

DigiKey Part Number
1276-CL03A225KP3CRNCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03A225KP3CRNC
Description
CAP CER 2.2UF 10V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.01842Fr.921.00
Unit Price without VAT:Fr.0.01842
Unit Price with VAT:Fr.0.01991