MLASE105AB5225KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 9,850
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1,171,304
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 99,444
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 212,334
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 48,466
Unit Price: Fr.0.06000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 121,920
Unit Price: Fr.0.14000
Datasheet
MFG_MLASE105AB5225KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE105AB5225KFNA01

DigiKey Part Number
587-MLASE105AB5225KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASE105AB5225KFNA01
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASE105AB5225KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02412Fr.241.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02412
Unit Price with VAT:Fr.0.02607