MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CY74FCT2244ATQCTE4 | |
|---|---|
DigiKey Part Number | CY74FCT2244ATQCTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT2244ATQCTE4 |
Description | IC BUFF 4.75V/5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2244ATQCTE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT2244ATQCT | Texas Instruments | 1,306 | 296-14566-1-ND | Fr.5.59000 | MFR Recommended |
| 74FCT2244ATQG | Renesas Electronics Corporation | 0 | 800-1610-5-ND | Fr.0.00000 | Similar |
| 74FCT2244CTQG | Renesas Electronics Corporation | 0 | 800-2615-5-ND | Fr.0.00000 | Similar |
| 74FCT244ATPGG | Renesas Electronics Corporation | 0 | 74FCT244ATPGG-ND | Fr.0.00000 | Similar |
| 74FCT244ATPGG8 | Renesas Electronics Corporation | 0 | 74FCT244ATPGG8-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.23042 | Fr.576.05 |
| 5,000 | Fr.0.22428 | Fr.1,121.40 |
| 7,500 | Fr.0.22121 | Fr.1,659.07 |
| 12,500 | Fr.0.21781 | Fr.2,722.62 |
| 17,500 | Fr.0.21582 | Fr.3,776.85 |
| 25,000 | Fr.0.21391 | Fr.5,347.75 |
| Unit Price without VAT: | Fr.0.23042 |
|---|---|
| Unit Price with VAT: | Fr.0.24908 |





