CC0402BRNPO9BN1R6 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 18,945
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,100
Unit Price: Fr.0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04355
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01859
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,727
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00794
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00716
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,760
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,900
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00540
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00351
Datasheet
0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BRNPO9BN1R6

DigiKey Part Number
311-3702-2-ND - Tape & Reel (TR)
311-3702-1-ND - Cut Tape (CT)
311-3702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BRNPO9BN1R6
Description
CAP CER 1.6PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BRNPO9BN1R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
50Fr.0.01680Fr.0.84
100Fr.0.01430Fr.1.43
500Fr.0.01020Fr.5.10
1,000Fr.0.00895Fr.8.95
2,500Fr.0.00762Fr.19.05
5,000Fr.0.00683Fr.34.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00617Fr.61.70
20,000Fr.0.00563Fr.112.60
30,000Fr.0.00536Fr.160.80
50,000Fr.0.00507Fr.253.50
70,000Fr.0.00489Fr.342.30
100,000Fr.0.00472Fr.472.00
120,000Fr.0.00464Fr.556.80
240,000Fr.0.00438Fr.1,051.20
250,000Fr.0.00436Fr.1,090.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648