
CC0402BRNPO9BN1R6 | |
|---|---|
DigiKey Part Number | 311-3702-2-ND - Tape & Reel (TR) 311-3702-1-ND - Cut Tape (CT) 311-3702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN1R6 |
Description | CAP CER 1.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN1R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 50 | Fr.0.01720 | Fr.0.86 |
| 100 | Fr.0.01460 | Fr.1.46 |
| 500 | Fr.0.01044 | Fr.5.22 |
| 1,000 | Fr.0.00915 | Fr.9.15 |
| 2,500 | Fr.0.00779 | Fr.19.48 |
| 5,000 | Fr.0.00698 | Fr.34.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00601 | Fr.60.10 |
| 20,000 | Fr.0.00548 | Fr.109.60 |
| 30,000 | Fr.0.00522 | Fr.156.60 |
| 50,000 | Fr.0.00493 | Fr.246.50 |
| 70,000 | Fr.0.00476 | Fr.333.20 |
| 100,000 | Fr.0.00460 | Fr.460.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

