The XHP50.2 Performance Line of L2 Modules have a lumen range of 2,000 lm to 8,000 lm, with standard CCT options of 2700K, 3000K, 4000K, 5000K and 5700K and CRI options of 70, 80 and 90 depending on CCT. Board configurations are square, linear, or rectangle formats.