Designed with a wide variety of lumen outputs, maximum values ranging from 500 lm to 18,000 lm, and board sizes, from 1”x1” to a 12-LED board that is 5.77”x1.77”, NewEnergy’s L2 modules can be used in an array of applications. This wide range of form factors and lumen values offers the end user the flexibility to design the L2 board into a variety of applications including, but not limited to, wall packs, high bay industrial or commercial light, streetlights and stadium lights, as well as garage, canopy, and area lights. Use of a high-performance Cree LED allows for operation in elevated temperature and stressful applications while still providing a highly reliable and long LM-80 lifetime. These products also achieve both DLC standard and DLC premium requirements.