The XHP70.2 Performance line of L2 modules have a lumen range of 3,000 lm to 14,000 lm, with standard CCT options of 2700K, 3000K, 4000K, 5000K, 5700K, and CRI options of 70, 80 and 90 depending on CCT. Board configurations are square, linear or rectangle formats.