Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
NTC-Slide12

NTC Thermistors are available in multiple configurations. Disc and Chip: They are configured with or without coating with bare or tinned copper leads. There are thermistors for a broad span of resistance values to suit every situation. Epoxy: Epoxy dip coated and soldered between jacketed Teflon/PVC wires. Their small dimensions allow for easy installation, and they can be point or curve matched. Glass-Encapsulated: An excellent choice when dealing with extreme environmental conditions and when stability is of the utmost importance. Configurations include radial leaded or axial leaded thermistors. Probe Assemblies: Available in a variety of housings depending on application requirements. Surface Mount: Configuration options include Bulk, Tape and Reel, Two-Sided, and Wrap-Around with Palladium Silver Terminations. Made with Nickel Barrier, these thermistors work great in precision circuits.

PTM Veröffentlicht am: