Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Amphenol Lynx™ QD Product Family - Product Release Status

Here, the entire Lynx QD product family can be seen in coplanar, right-angle, and stacker form factors. Over time, Amphenol ICC will also be adding vertical stacker plug modules to the product family. DigiKey is a stocking distributor for Lynx QD coplanar solutions in 20 and 40 position modules and right-angle solutions available in 12, 20, and 40 position modules. Having this inventory readily available allows design engineers to select a Lynx QD configuration that meets their requirements. If requirements evolve over time additional Lynx QD solutions can be sourced. Because of the flexibility in form factor and consistent footprint across the product family the Lynx QD is uniquely suited for flex designs where the use of flex media is integrated with the connector solution. As such, DigiKey and Amphenol ICC can provide a custom-configured flex solution.

PTM Veröffentlicht am: