Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Amphenol Lynx™ QD Product Family - Signal Integrity

Here is a representative view of signal integrity achieved by using Lynx QD. The example shown is a coplanar form factor and the image in the lower right shows the approach taken with signaling pair 7 and (5) aggressor signal pairs. The intent here is to show the impact of adjacent signal pairs on a selected, measured signal pair (Pair 7). The chart in the upper left corner shows the differential impedance and the risetime is equal to 15 parsecs. The chart in the lower left corner shows power summed crosstalk. The near-end crosstalk margin and far-end crosstalk margin are each 35 decibels at 16GHz. Lynx QD supports 56Gb/s PAM4 data rates and complies with PCIe Gen 4 and Gen 5 performance.

PTM Veröffentlicht am: