Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List Associated Content
Features and Markets

SurLok Plus™ single pole power connectors have a quick snap-on latching and press-to-release mating system. Available in multiple sizes covering 70 A to 400 A, in right angle and straight exit cable plugs. The panel mount receptacle is available in crimp, busbar mount, and threaded stud termination. The 8 mm, 200 A size is also available with EMI shielding, HVIL (high voltage interlock) protection, and secondary lock for EV and automotive applications. The SurLok Plus series is fully insulated and touch-proof, providing better safety than traditional lugs. Sealed to meet IP67, RoHS compliant, and UL 94V-0 flame-rated materials to comply with industry safety regulations. The SurLok Plus is a great choice for high current power connections in all markets including battery energy storage, EV/HEV, rail mass transit, datacom, telecom, medical, heavy equipment, industrial, and green energy.

PTM Veröffentlicht am: