Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List Associated Content
Summary

In summary, the Amphenol SurLok Plus™ series is ideal for HEV battery, server, and various industrial applications since it can be used as a new install or with existing lugs, but requires no precision torqueing due to its quick lock and press-to-release design. The connector features R4 RADSOK® contact technology with various termination options (threaded, crimp, and busbar). SurLok Plus is field installable, IP67 rated, and RoHS compliant. The SurLok Plus has a wide operating temperature range (-40°C to +125°C) and meets UL94 V-0 (self-extinguishing) requirements. Amphenol’s SurLok Plus is an environmentally-sealed version of the original SurLok™.

PTM Veröffentlicht am: