Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
AFI-Slide9

These tables reflect the electrical and mechanical specifications of the AFI series.  For the 50 Ohm product, the frequency range is DC to 6GHz. VSWR is rated 1.1 +0.006  x f (GHz) from DC to 3GHZ. RF leakage is -70 dB and power handling is 95 watts. As stated earlier, the axial float is ±0.5mm (±0.020”) and radial float is ±0.38mm (±0.015”). These connectors can perform within the temperature range of -65° to +165° with a minimum 100 mating cycles. An engagement force of 3.0 lbs maximum and disengagement force of 0.5 lbs minimum can be applied.

PTM Veröffentlicht am: