Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
HD-BNC 50 Ohm Slide 3
Who would be suited to use the HD-BNC™ 50 Ohm product? Is a traditional BNC, SMB or MCX being used? Any application up to 6 GHz is a suitable candidate for the HD-BNC family of products including SMA’s being used in high density or high vibration environments. If users are looking to reduce the space required by their current RF connector, want the traditional bayonet locking method and a robust product, then the HD-BNC family of connectors is the one to choose. The 50 Ohm HD-BNC™ can be used in applications such as Defense, Instrumentation, Wi-Fi and Industrial. It’s size and performance make it a natural choice over many standard interfaces.
PTM Veröffentlicht am: