Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
power
The LDS70 series of LED drivers are designed for compact LED lighting solutions, up to 70 W. This series has current ratings up to 5 A, voltage ratings up to 58 V, and an operating temperature of -40ºC to +80º C. There are two input voltage ranges in the series: the U models have a wide 100 to 240 VAC input voltage range; and the H models have a wide 120 to 277 VAC input voltage range. The LDS70 has an efficiency rating of 88% at 230 VAC or 87% at 115 VAC. All models come pre-certified with critical safety specifications and regulatory requirements.
PTM Veröffentlicht am: