Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Melcher Harsh Environment Products Slide 10

The MELCHER board mount range of DC-DC power converters follows the same design methodology as the black box cassette products, but in a PCB mount format, and includes models from 4 W to 70 W with various input and output voltage ranges available. Operation up to 70°C ambient temperature is permitted without the need for cooling or heatsinking.

PTM Veröffentlicht am: