Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Melcher Harsh Environment Products Slide 12

Key Features of Non-Isolated Switching Regulators include: Buck converter – with no I/O isolation, Inputs up to 40 V, 80 V, or 144 V, Outputs 3.3 V up to 48 V, Output ratings from 10 W to 288 W, Output trim 0% to 108%, Efficiency up to 96%, -40 to +71°C, no derating or air flow, Full metal jacket, chassis mount, and Rack mount or PCB mount options.

PTM Veröffentlicht am: