Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
AMS22U-Slide12
In summary, the Bourns® AMS22U position sensor is especially well-suited for harsh environments and long life applications. It is an extremely versatile product with high accuracy and high resolution. This position sensor is part of a line of Bourns® products based on non-contacting magnetic technology using a magnet and a programmable quad Hall effect IC. The sensor is non-contacting and is compatible for use in harsh environments such as vibration, shock, and fluid/dust ingress. The AMS22U can be programmed for various angles of rotation and the performance is highly repeatable. This product is also compliant with current RoHS directives.
PTM Veröffentlicht am: