Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Current-Slide12

In summary, the requirements for current sense resistors as an effective means of measuring and controlling current continue to grow. Bourns has the ability to create resistors in 1206 cases with a 10A constant current and 2512 cases with a 17A constant current. Also offered are resistors for up to 30A constant currents such as models PWR4412, PWR4413, or PWR220 with a 50A maximum constant current.

PTM Veröffentlicht am: