Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Current-Slide4

With the existing models of current sense resistors available from Bourns, a full range of requirements can be satisfied. These products have the highest power density available. Bourns has the ability to design resistors in 1206 cases (CRF1206) with a constant current of 10A (100mV) and 2512 cases (CRA2512) with a constant current of 17A (170mV). Parts for very high constant currents such as models PWR4412, PWR4413 with a maximum current of 30A or PWR220 with a maximum current of 50A are also offered. 

PTM Veröffentlicht am: