Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
mounting modes

In Bezel mounting, the meter is either inserted from the front or has a separate bezel. This gives a nice appearance in any panel or instrument. Some units have a “snap-in” bezel with no additional hardware needed. Standard bezel mounting uses clips that hold the meter in place. DPMs that require window mounting can be surface mounted from the front or window mounted from the rear. This type of mounting utilizes the smallest cutout in a panel and can make the meter surface flush with the panel. In addition, the meter’s smooth face can be mounted under any type of plastic or glass overlay. With a gimbal and bezel, the BDR series can be panel, ceiling, bench or wall mounted and adjusted for optimal viewing.

PTM Veröffentlicht am: