Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
CameraLink-Cable-Slide2

Unlike standard Camera Link® cables, Cicoil’s Highly Flexible Flexx-Sil™ Jacketed Camera Link® Cables are durable, flame retardant (UL 94V-0), abrasion resistant and perform exceptionally well in extreme temperature conditions (-65°C to +260°C). This combination of features makes Cicoil the ideal choice for motion control and vision system applications. While exceeding all electrical and signal requirements for the Camera Link® standard, Cicoil's version excels with physical and environmental attributes.

PTM Veröffentlicht am: