Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Industrial-Switches-Slide13

For cover tamper protection needs on outdoor emergency lights and sirens, C&K’s extensive catalog offers a variety of options to meet the needs of virtually any application. Where basic or snap switches are required, C&K offers the “ZMA” series miniature snap switch which has a compact footprint and high cycle life. For higher current needs, the “DS” door switch can handle up to 16A and provides snap in mounting for fast assembly. The “F” series push button switch provides up to ten poles with plunger travel up to 4.7mm. The “KSU” series detect switch has a compact footprint and a metal actuator for high cycle life. All switches offer gold contacts for corrosion resistance.

PTM Veröffentlicht am: