Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Industrial-Switches-Slide16

C&K’s extensive portfolio can accommodate the complete range of switching needs for automatic gates and doors. For both sliding and lift type automatic gates, C&K’s “BD” line of DIP switches is ideal for gate operation settings. For gate position detection, the “A” series snap switch can handle currents up to 30A and has an operating life of 200k cycles. C&K’s “7000” series toggle switches are frequently used for master security code reset functions and the “PTS645” tact switch series is ideal for manual gate operation. For power and mode switches on automatic doors, the “DF” series of rocker switches offer easy panel or sub-panel mounting and can be supplied with quick connect terminals for fast termination.

PTM Veröffentlicht am: