Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
SPD-Slide5

Manufacturers and engineering communities follow the standards published by International Electrotechnical Commission (IEC) when referring to the robustness of protection devices. Comchip ESD products are designed to meet industry immunity standards such as IEC-61000-4-2, the electrostatic discharge immunity test, which specifies 8kV contact discharge and 15kV air discharge. This slide shows the ESD input waveform defined by IEC-61000-4-2.

PTM Veröffentlicht am: