Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Cornell Dubilier MYH Series of EMI/RFI Suppression Capacitors - Overview

Compared to other THB-rated board-mount filter capacitors, the MYH series provides up to two times greater life. All devices in the series offer: 2,000-hour load life based on 85°C at 85% relative humidity with rated voltage applied. The series is designed for interference suppression when used in line-to-ground AC power applications. The series is suitable for use in harsh environment applications and is certified to meet AEC-Q200.

PTM Veröffentlicht am: