Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Cornell Dubilier MYH Series of EMI/RFI Suppression Capacitors - Parameters

The MYH series offers 29 capacitance values ranging from 0.001µF to 1µF at 300 VAC, 50Hz or 60Hz. The series meets IEC-60384, is UL recognized, AEC-Q200 certified, and is RoHS compliant. Life expectancy is at 100,000 hours at ≤85°C hot spot, at rated voltage.

PTM Veröffentlicht am: