Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Slide6

Shown on this slide is a chart comparing the typical performance of the original XP-E with the new XP-E2. The flux output for various color temperatures at 85º C is 13-20% brighter for the new XP-E2. The thermal resistance, available color temperatures, typical forward voltage at 85ºC and 350 mA are the same for the new XP-E2. The viewing angle for the XP-E2 is 110º compared with 125º for the original XP-E. The lens radius is also slightly larger for the XP-E2 - 1.53 mm compared with 1.275 mm for the original XP-E2.

PTM Veröffentlicht am: