Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
AE-EW

CUI’s AE-EW series comes available in board mount, chassis mount, and DIN rail mount configurations with 5, 10, 15, and 40 W power ratings. The series features input to output isolation up to 5600 Vdc, a 100 to 1000 VDC or 200 to 1200 VDC input voltage range, and rated operation up to 2000 meters. It also carries EN 62109-1 safety approvals and complies with CISPR22/EN55022 Class A limits for conducted and radiated emissions.

PTM Veröffentlicht am: