Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
AE-UW
Offering 10, 15, and 40 W power ratings, CUI’s AE-UW series is housed in fully encapsulated board mount packages with 5600 VDC isolation, a 200 to 1500 VDC input voltage range, and rated operation up to 5000 meters. The AE-UW series carries the same safety approvals as the AE-EW series and are further designed to meet UL 1741.
PTM Veröffentlicht am: