Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
CliQ and CliQ II Series: DIN Rail Power Supplies Slide 6
The CliQ II series offers complete power supply protection features with overload, overvoltage, short circuit and over temperature. All the products come with universal AC input encased in a full corrosion resistant Aluminum and/or plastic casing and no power de-rating across the entire input voltage range. The products can deliver >90% efficiency and Power Boost up to 150% for 5 sec of max output power, while 24 V/480 W is able to provide up to 200% for 2 sec in a sudden load demand. Another excellent feature of CliQ II series is its ability to cold start at extremely low temperature from -40oC. The CliQ II series complies with SEMI F47 and conform to harmonic current emission and designs to operate at altitude of 2500 m. ATEX and Class 1 Div 2 to use in hazardous locations is pending and will be available by second quarter of 2013.
PTM Veröffentlicht am: