Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
conversion-slide7

A buck converter with an input voltage of 48 VDC and output voltage of 1.2 VDC is demonstrated over the range of a few hundred kHz for very high efficiency to near MHz range for very small system size. A quick glance shows the eGaN FET converters demonstrating their advantage at higher frequency. At higher frequency there is also a substantial size advantage when compared with the 300kHz circuit.

PTM Veröffentlicht am: