Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
VLISI-Slide22

In summary, the PowerXR implementation allows from three to as many channels as are required. Wide input range, single input supply voltage and multiple software controlled output voltages along with complete characteristics of each channel are controlled and monitored by under system software control. Many features and functions are available to the user while allowing software programmable multi-channel power implementation. The actual design process from a hardware, software and systems perspective is actually quite easy. In the past, systems have been designed using the benefits of field programmable gate arrays, field programmable microcontrollers and microprocessors; PowerXR solutions allow the user to have field programmable power systems. This will ease design challenges and meet the growing needs and demands of VLSI devices as geometries decrease and integration of more systems on a chip increase. This also allows designers to use one hardware configuration across many platforms and differentiate in software.

PTM Veröffentlicht am: