Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
benefits
Some of the benefits of using a MaxLinear USB UART are the high performance or data rate, ease of use, and lower cost. With the available collateral and software drivers, the time to market is also reduced. For applications that need one to four additional UART ports, it is simpler to add a discrete USB UART than it is to upgrade to a CPU that can offer the same number of UART ports.
PTM Veröffentlicht am: