Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Advanced Energy Xgen Configurable Power Supplies - Slide13

In summary, the Advanced Energy Xgen configurable power supply series provides a wide range of design flexibility. As power demands change in an evolving design, output modules can be changed in minutes. The prototype is assembled exactly as it will be in production, with full agency approvals. Through series and/or parallel connections, there are literally millions of output combinations available. There is also a wide range of controls onboard including enable, inhibit, voltage and current limit modes. There are instant visual confirmation of input and output power good with LED indicators and power supplies are available with maximum ratings of 200 to 1450W. Industrial and medical approved models are available upon request.

PTM Veröffentlicht am: