Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Flexis QE Series Low Power Features Slide 13
The Flexis QE family of 8-bit and 32-bit MCUs is the market leader for low current in low power modes. This family features peripherals optimized for power efficiency as well as the flexibility to choose from a combination of low power and high performance options. The 32-bit ColdFire V1 QE devices have three different levels of flash and SRAM integration as well as a 50MHz CPU and a 25MHz bus. Also, the S08QE series offers a wide range of performance and memory options. For instance, devices with more than 8K of flash feature a 50 MHz CPU and 25 MHz bus while devices with 8K or less of flash have a 20 MHz CPU and 10 MHz bus.
PTM Veröffentlicht am: