Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
vout trim 0.2
The output voltage can be changed on the fly. Remember that the output voltage is 1.2 V at 2 A with a resistive load. The Trim voltage is set to a default of 0. To trim up by 0.2 V, enter 0.2 in the “V out Trim” box and click on “Write Settings”.
PTM Veröffentlicht am: