Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
Digital-Slide21

How much power can be saved? It depends on the usage profile. Here, four different usage profiles are studied over a 24 hour period for a 300W rated board. The blue usage profile allows for a gradual increase and decline in load over the course of a day. The purple profile demonstrates a system that is usually at a low power level, but spikes for a few hours. Each case demonstrates different savings with the spiky load capturing the greatest benefit, but with all versions demonstrating improved savings over a conventional 12V fixed bus. The result is a savings between $7 to $10 a year based on the cost of energy and cooling. This is a significant cost savings relative to the cost of the power modules employed.

PTM Veröffentlicht am: