Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
phase change
Phase change materials, or PCTIM, are low temperature thermoplastics that combine the wetting properties of thermal grease with the convenience of a solid at room temperature. These wax-based materials melt at specific temperature, typically 51 or 60°C, resulting in excellent wetting and thermal performance. PCTIMs are available in pre-cut films or liquid formats for dispensing and printing. Similar to thermal greases, PCTIMs also require a mechanical fixture to hold the assembly in place. One example of a phase change material is Powerstrate Xtreme, a next-generation thermal interface material that provides a high level of thermal performance and reliability. It offers thermal conductivity of 3.4 W/m*K, with virtually zero interfacial thermal resistance in application.
PTM Veröffentlicht am: