Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
thermal paste ad
Thermally conductive adhesives are used to provide structural support, in addition to heat transfer. There are a wide range of chemistries available and different cure options depending on the application requirements. These can be used in manual application or automated dispense and pick-and-place operations. These thermoset polymers are designed for permanent bonding once cured. One example of a paste adhesive is Loctite 384, which is an activator-cure acrylic adhesive used to quickly bond heat sinks. These materials are available in syringe, cartridge, or bulk packaging.
PTM Veröffentlicht am: