Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Ha-VIS preLink - Ethernet Cabling System Slide 2
The preLink® technology from HARTING is based on the idea of dividing a connector’s plug and socket into two robust and easily managed components. The first component being the plug or socket itself includes a variety of choices in several RJ45 and M12 variants. The second component is the termination block, which contains eight IDC contacts and is available to fit a wide range of wire diameters. Once the block is terminated to the wire, the block simply snaps into place and fits all variants of RJ45 and M12 plugs and jacks.
PTM Veröffentlicht am: