Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
har-flexicon-slide8

The 1.27 mm version offers a very fine pitch solution for wire-to-board applications. With a low overall height of 5 mm, available with four contacts, the product offers very compact size when compared to more traditional styles available. Like the 2.54 mm versions the product includes robust design features. PCB connectors feature a solder hold down clip, reducing stress on the SMT contacts. The female connector utilizes IDC termination for fast and efficient field installation.

PTM Veröffentlicht am: