Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Female Cable Assemblies, Double-Ended

For cable-to-board connection, female-to-female cable assemblies are also available in the same selected sizes from 12 to 80 contacts (6 x 6 to 40 x 40). The cable length is available ready-made from stock at 150 mm (6”), but other lengths can be custom-made on request (minimum order quantities apply). UL-spec 30 AWG ribbon cable is attached via IDC cable to exit at right angles to the housing, and each female connector has integrated latching for additional strain relief.

PTM Veröffentlicht am:
PTM Updated on: 2025-06-16