Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Swing-Lock-Slide3

This slide shows the electrical characteristics of these three series. All are UL and CSA approved. Current capacity is actually quite high given the small size of these connectors. The DF57H can handle from 0.5 to 2.5A, the DF59 is rated for up to 3A, and the DF61 is rated at 4A.

PTM Veröffentlicht am: